Low

SLS12104 - 

Slide Switch, SPDT, On-On, Panel, SLS-121 Series, 250 mA, 125 V

SLS12104 - Slide Switch, SPDT, On-On, Panel, SLS-121 Series, 250 mA, 125 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SLS12104
Order Code:
1813681
Product Range
SLS-121 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPDT
:
On-On
:
Panel
:
SLS-121 Series
:
250mA
:
125V
:
-
:
Vertical
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SLS12104 is a single-pole double-throw (SPDT) vertical panel mount miniature Slide Switch with on-on switch operation. The SLS series switch features SPDT contact configuration and it comes with silver over nickel-plated copper alloy contacts.
  • 300mA at 125VAC Contact current rating
  • 30mR Maximum contact resistance
  • 500MR Minimum insulation resistance
  • 500VAC Dielectric strength
  • 10000 Cycles minimum life expectancy
  • Rolling contact

Applications

Industrial

Related Searches

 

1,301 In stock

174 in stock for next day delivery (Liege stock)

1,127 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 01/10/18
£1.96 £ 1.96
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.96
25 + £1.88
50 + £1.36
250 + £1.33
500 + £1.31
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.