Low

TE CONNECTIVITY  RP73PF1J60R4BTDF  SMD Chip Resistor, Thin Film, 60.4 ohm, 100 V, 0603 [1608 Metric], 166 mW, ± 0.1%, RN73 Series

TE CONNECTIVITY RP73PF1J60R4BTDF
Manufacturer Part No:
RP73PF1J60R4BTDF
Order Code:
2116548
Product Range
RN73 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
60.4ohm
Voltage Rating:
100V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
166mW
Resistance Tolerance:
± 0.1%
Product Range:
RN73 Series
Packaging:
Cut Tape
Resistor Element Type:
Thin Film
Temperature Coefficient:
± 25ppm/°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000001

Similar Products