Low

TE CONNECTIVITY  M27500-22ML3T08  Shielded Multiconductor, IR-Polyalkene/Kynar, 600V, 150 C, TPC

TE CONNECTIVITY M27500-22ML3T08
Manufacturer Part No:
M27500-22ML3T08
Order Code:
2506712
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
White
No. of Cores:
3Core
Wire Gauge:
22AWG
Conductor Area CSA:
0.326mm²
Reel Length (Imperial):
-
Reel Length (Metric):
-
No. of Max Strands x Strand Size:
19 x 34AWG
Voltage Rating:
600V
Jacket Material:
PVF2
Conductor Material:
Tinned Copper
External Diameter:
3.43mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
.011793

Associated Products

Similar Products