Low

TE CONNECTIVITY  CPF-A-0603B4K7E1  SMD Chip Resistor, Thin Film, 4.7 kohm, 50 V, 0603 [1608 Metric], 62.5 mW, ± 0.1%, CPF-A Series

TE CONNECTIVITY CPF-A-0603B4K7E1
Manufacturer Part No:
CPF-A-0603B4K7E1
Order Code:
2483933RL
Product Range
CPF-A Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
4.7kohm
Voltage Rating:
50V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
62.5mW
Resistance Tolerance:
± 0.1%
Product Range:
CPF-A Series
Packaging:
Cut Tape
Resistor Element Type:
Thin Film
Temperature Coefficient:
± 25ppm/°C
Automotive Qualification Standard:
AEC-Q200
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000003

Similar Products