Low

TE CONNECTIVITY  CFR100J6K8  Through Hole Resistor, 6.8 kohm, 500 V, Axial Leaded, 1 W, ± 5%, CFR Series

TE CONNECTIVITY CFR100J6K8
Technical Data Sheet (115.69KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
6.8kohm
Voltage Rating:
500V
Resistor Case Style:
Axial Leaded
Power Rating:
1W
Resistance Tolerance:
± 5%
Product Range:
CFR Series
Resistor Element Type:
Carbon Film
Temperature Coefficient:
-450ppm/°C to 0ppm/°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85331000
Weight (kg):
.000775

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.