Low

TE CONNECTIVITY  UPF25B100KV  Through Hole Resistor, 100 kohm, 250 V, Axial Leaded, 250 mW, ± 0.1%, UPF Series

TE CONNECTIVITY UPF25B100KV
Manufacturer Part No:
UPF25B100KV
Order Code:
2332181
Product Range
UPF Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
100kohm
Voltage Rating:
250V
Resistor Case Style:
Axial Leaded
Power Rating:
250mW
Resistance Tolerance:
± 0.1%
Product Range:
UPF Series
Resistor Element Type:
Metal Film
Temperature Coefficient:
± 5ppm/°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.00023

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.