Low

2134611-1 - 

Wire-To-Board Connector, 1 Contacts, Receptacle, Micro Poke In Series, Surface Mount

2134611-1 - Wire-To-Board Connector, 1 Contacts, Receptacle, Micro Poke In Series, Surface Mount
2134611-1 - Wire-To-Board Connector, 1 Contacts, Receptacle, Micro Poke In Series, Surface Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2134611-1
Order Code:
2076168
Product Range
Micro Poke In Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 2134611-1 is a 1-position 1-row 2-level preloaded horizontal right angle Wire-to-Board LED Poke-In Connector with 3µm tin-plated copper alloy contacts and natural LCP housing. This surface-mount receptacle is applicable for printed circuit board and 24 to 26AWG discrete wire/cable.
  • Inline tail orientation
  • Stamped and formed 
  • Tool-less wire termination
  • Solder Pads PCB mount retention type

Applications

LED Lighting

Product Information

:
-
:
1Contacts
:
Receptacle
:
Micro Poke In Series
:
Surface Mount
:
-
:
Tin Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

786 In stock

30 in stock for next day delivery (Liege stock)

756 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 24/09/18
£0.504 £ 0.50
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.504
50 + £0.479
100 + £0.454
250 + £0.42
500 + £0.375
1000 + £0.367
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.