Low

TE CONNECTIVITY  2106391-4  Cable Assembly, Slimseal SSL 4 Position Socket, Free Ends, 4 ", 101.6 mm, Black

TE CONNECTIVITY 2106391-4
Manufacturer Part No:
2106391-4
Order Code:
1800477
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type A:
Slimseal SSL 4 Position Socket
Connector Type B:
Free Ends
Cable Length - Imperial:
4"
Cable Length - Metric:
101.6mm
Jacket Colour:
Black
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444290
Weight (kg):
.05

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.