Low

TE CONNECTIVITY  100BCF10  EMI/RFI POWER LINE FILTER, 100A, 30MA New

TE CONNECTIVITY 100BCF10
Manufacturer Part No:
100BCF10
Order Code:
2725238
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
6.7µF
Voltage Rating:
480VAC
Current Rating:
100A
Filter Type:
EMI, RFI
Filter Terminals:
Stud
Inductance Min:
820µH
Leakage Current Max:
30mA
Product Range:
CORCOM BCF Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
0
Weight (kg):
.00001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.