Low

1-2157481-4 - 

D Sub Connector Housing, 37 Ways, D Sub, DC, Amplimite 109 Series, Receptacle, Steel Body

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1-2157481-4
Order Code:
2527197
Product Range
Amplimite 109 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
37Ways
:
D Sub
:
DC
:
Amplimite 109 Series
:
Receptacle
:
Steel Body
:
TE Size 20 205090-1 Socket Contacts
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Not Stocked

Each

25+ £33.70

Associated Products

Compare Selected

Related Searches

 

13 In stock

2 in stock for next day delivery (Liege stock)

11 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 27/08/18
£54.68 £ 54.68
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £54.68
5 + £45.31
10 + £40.62
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.