TE Logo

TE zSFP+ Pluggable I/O Interconnect

zSFP+ is TE Connectivity’s next generation small form pluggable I/O connector with SFP/SFP+ backward-compatibility for hot-swap changes and fast data handling.

  • 28 Gbps (with possible expansion to 40 Gbps),
  • 10 Gbps Ethernet and 16 Gbps Fibre Channel
  • Backward-compatibility with SFP+ connectors
  • SFF-8402 compliant
  • 1 to 6 port configuration options
zSFP

Product Description

zSFP+ interconnect comes to market as one of the fastest single-channel I/O connectors transferring data at 28 Gbps with a possible expansion to 40 Gbps. Designed with simple upgrading in mind the zSFP+ is backward compatible with both SFP/SFP+ products allowing parts to be hot-swappable with existing SFP+. Alternatively, the zSFP+ connector can be designed in for 10-16 Gbps data rates allowing for longer term upgradeability, cost savings and remove the need for full system redesigns to cope with necessary upgrades.

Ideal for telecommunications, data center, and medical networking applications as well as test & measurement equipment the zSFP+ interconnect is compliant with SFF-8402 and has been adopted for Fibre Channel 32G (28.05 Gbps line rate).  Using single high cages (1xN) for design flexibility while accommodating belly-to- belly applications for increased density and PCB space savings  (1x1, 1x2, 1x4 or 1x6 port configurations also available), with coupled, narrow-edged, blanked- and formed-contact beam geometry and insert molding for superior signal integrity, mechanical and electrical performance.

Next generation pluggable I/O connector

One of the fastest single-channel I/O connectors transferring data at 28 Gbps with a possible expansion to 40 Gbps

Built for fast Upgrades

Backward compatible with both SFP/SFP+ allowing for hot-swappable upgrades and removing the need to completely redesign networks for upgrades

Space Saving

ZSFP+ accommodates belly-to- belly applications for increased density and PCB space savings (available in 1x1, 1x2, 1x4 or 1x6 port

Product Series
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
2170088-1
2170088-1 - I/O Connector, 20 Contacts, Receptacle, I/O, Surface Mount, PCB Mount

2353733

TE CONNECTIVITY - I/O Connector, 20 Contacts, Receptacle, I/O, Surface Mount, PCB Mount

RECEPTACLE, SMT, ZSFP+, 20WAY; No. of Contacts:20Contacts; Gender:Receptacle; Connector Type:I/O; Contact Termination Type:Surface Mount; Product Range:-; Connector Mounting:PCB Mount; Contact Plating:Gold Plated Contacts; Contact Material:Copper; SVHC:N

No Longer Stocked

2198318-6
2198318-6 - I/O Connector, 40 Contacts, Receptacle, I/O, Press Fit, PCB Mount

2353735

TE CONNECTIVITY - I/O Connector, 40 Contacts, Receptacle, I/O, Press Fit, PCB Mount

CAGE WITH RECEPTACLE, 1X2, SPRING, ZSFP+; No. of Contacts:40Contacts; Gender:Receptacle; Connector Type:I/O; Contact Termination Type:Press Fit; Product Range:-; Connector Mounting:PCB Mount; Contact Plating:Gold Plated Contacts; Contact Material:Copper;

No Longer Stocked

2180324-2
2180324-2 - I/O Connector, 160 Contacts, Receptacle, I/O, Press Fit, PCB Mount

2353736

TE CONNECTIVITY - I/O Connector, 160 Contacts, Receptacle, I/O, Press Fit, PCB Mount

CAGE WITH RECEPTACLE, 2X4, GASKET, ZSFP+; No. of Contacts:160Contacts; Gender:Receptacle; Connector Type:I/O; Contact Termination Type:Press Fit; Product Range:-; Connector Mounting:PCB Mount; Contact Plating:Gold Plated Contacts; Contact Material:Copper

No Longer Stocked