Low

XT3S4T30 - 

General Purpose Relay, XT Series, Interface, Non Latching, SPDT, 230 VAC, 16 A

XT3S4T30 - General Purpose Relay, XT Series, Interface, Non Latching, SPDT, 230 VAC, 16 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
XT3S4T30
Order Code:
2325641
Product Range
XT Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPDT
:
230VAC
:
16A
:
XT Series
:
Socket
:
Non Latching
:
240VAC
:
Quick Connect
:
-
:
Silver Nickel
:
32.5kohm
:
UL, VDE
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The XT series plug-in General Purpose Interface Relay with 1-pole 16A, 2-pole 8A, 1CO contact or 2CO contacts.
  • Manual test tab, optionally lockable
  • Version with mechanical and/or electrical indicator optionally available
  • Suitable for use in Tyco standard RT sockets
  • Reinforced insulation, protection class-II (VDE 0700)
  • 400mW DC or AC coil, sensitive coil
  • 4kV/8mm Coil-contact

Applications

Industrial

Related Searches

 

2 In stock

2 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 23/07/18
£11.28 £ 11.28
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £11.28
5 + £9.96
10 + £9.67
25 + £9.36
50 + £8.67
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.