Low

REL34012 - 

General Purpose Relay, REL Series, Power, Non Latching, SPST-NO, 12 VDC, 5 A

REL34012 - General Purpose Relay, REL Series, Power, Non Latching, SPST-NO, 12 VDC, 5 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
REL34012
Order Code:
2325619
Product Range
REL Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPST-NO
:
12VDC
:
5A
:
REL Series
:
Through Hole
:
Non Latching
:
250VAC
:
Solder
:
-
:
Silver Nickel
:
400ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The REL34012 is a miniature PCB Relay with DC coil. This REL-series relay has 1-form-A (1NO) AgNi 90/10 contact with flux proof version. Typical applications such as PLC's, timers, temperature control, I/O cards, white goods.
  • PCB terminal type
  • -40 to 85°C Ambient temperature range

Applications

Clock & Timing, Signal Processing

Related Searches

 

76 In stock

76 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£1.53 £ 1.53
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.53
25 + £1.38
50 + £1.25
250 + £1.16
500 + £1.09
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.