Low

PT3S7LB2 - 

General Purpose Relay, PT Series, Power, Non Latching, 3PDT, 12 VDC, 10 A

PT3S7LB2 - General Purpose Relay, PT Series, Power, Non Latching, 3PDT, 12 VDC, 10 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PT3S7LB2
Order Code:
1024029
Product Range
PT Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3PDT
:
12VDC
:
10A
:
PT Series
:
DIN Rail
:
Non Latching
:
240VAC
:
Screw
:
-
:
Silver
:
192ohm
:
UL, VDE
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PT3S7LB2 is a general-purpose Relay Package with DC coil. This PT-series relay has 3-form-C (1CO) red LED AgNi90/10 single contact with test button and micro disconnection type of interruption.
  • Mechanical and electrical indicator
  • Manual test tab, optionally lockable
  • -40 to 70°C Ambient temperature range

Applications

Industrial

Contents

PT370012 PT Relay, PT78730 DIN-rail socket, PT17016 Plastic retaining clip, PTML0024 Module and PT17040 Marking tag.

Associated Products

Compare Selected

Related Searches

 

12 In stock

12 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 04/06/18
£20.05 £ 20.05
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £20.05
5 + £19.46
10 + £19.34
25 + £18.66
50 + £17.25
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.