Low

RAYCHEM - TE CONNECTIVITY  7211423  Wire Marker, N, Black, Yellow, 6 mm

RAYCHEM - TE CONNECTIVITY 7211423
Manufacturer Part No:
7211423
Order Code:
7803567
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Marker Type:
Legend:
N
Legend Colour:
Black
Marker Colour:
Yellow
Marker Dimensions:
-
Cable Diameter Max:
6mm
Cable Diameter Min:
3mm
Marker Material:
Thermoplastic
Product Range:
-
Body Material:
Thermoplastic
Material:
Thermoplastic
Accessory Type:
Wire Markers
Colour:
Yellow
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85469090
Weight (kg):
.03037

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.