Low

POTTER&BRUMFIELD - TE CONNECTIVITY  CDB-38-70016 

POTTER&BRUMFIELD - TE CONNECTIVITY CDB-38-70016
Manufacturer Part No:
CDB-38-70016
Order Code:
2069635
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Voltage VDC:
30VDC
Time Min:
0.1s
Time Max:
1s
Product Range:
CD Series
Contact Configuration:
DPDT
Contact Current:
10A
Relay Mounting:
Socket
Contact Voltage VAC:
277VAC
Relay Terminals:
Quick Connect
Nom Input Voltage:
120VAC
Timing Adjustment:
Knob
Approvals & Standards:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
0
Weight (kg):
.127006

Associated Products

Similar Products