Low

TE CONNECTIVITY / NEOHM  NTC0805J2K0  Thermistor, NTC, 2 kohm, NTC Series, 3000 K, SMD, 0805 [2012 Metric]

TE CONNECTIVITY / NEOHM NTC0805J2K0
Technical Data Sheet (115.73KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Zero Power Resistance at 25°C:
2kohm
Product Range:
NTC Series
Beta Value (K):
3000K
Thermistor Mounting:
SMD
Thermistor Case Style:
0805 [2012 Metric]
Thermistor Terminals:
-
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
Operating Temperature Range:
-55°C to +125°C
No. of Pins:
-
Thermistor Type:
NTC
Resistance:
2
Thermistor Tolerance:
-5% to +5%
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85334010
Weight (kg):
.0002

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.