Low

TE CONNECTIVITY / CORCOM  20ERK1  Power Line Filter, Chassis, 0.741 µF, 250 VAC, 20 A, 1 Phase, Quick Connect, 4.55 mH

TE CONNECTIVITY / CORCOM 20ERK1
Manufacturer Part No:
20ERK1
Order Code:
1800492

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
0.741µF
Voltage Rating:
250VAC
Current Rating:
20A
Filter Type:
1 Phase
Filter Terminals:
Quick Connect
Inductance Min:
4.55mH
Leakage Current Max:
280µA
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322900
Weight (kg):
.408

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.