2014/09/30
 
 
 
Home > Manufacturers > TE Connectivity > CoolSplice Connectors
Share   Share on Facebook Share on Twitter Share on Google Plus Share by Email
Te Connectivity Logo

TE Connectivity CoolSplice Connectors

Extension of the 18 AWG connectors, CoolSplice, are designed to connect pairs of discrete wires, or twin cord cables, quickly and easily indoors or outdoors.

  • No need to pre-strip wires
  • Simple push button termination
  • Available both sealed & unsealed
  • Allows for easy visual control & inspection
  • Internal strain relief prevents wire back-out
Te Connectivity CoolSplice Connectors

Product Description

Extension of the 18 AWG connectors, CoolSplice, are designed to connect pairs of discrete wires, or twin cord cables, quickly and easily indoors or outdoors.

Brought to you by the world leaders in connection solutions, Coolsplice connectors come with a simple push button termination meaning easy installation in the lab, factory or field. Insulation displacement technology eliminates the need to pre-strip insulation. Combined with internal strain relief you can be sure that once the connection is made you can rely on the connection.

If you ever have a doubt the slim-symmetrical glossy appearance and transparent cover means that inspection and maintenance are as simple as having a look.

Back by years of experience from TE Connectivity CoolSplice is available in both sealed and unsealed configurations and IP65 & IP67 rated meaning that they are perfect for both indoor and outdoor applications.

Push Button Simple

Push button termination and exclusive insulation displacement technology means that connecting discrete wires or twin cord cables has never been simpler.

Perfect indoors & out

Rated to IP65 & IP67 CoolSplice is available in both unsealed, for indoor use, and waterproof sealed for outdoor applications. With internal strain relief to prevent wire back-out this is a connection you can rely on.

Keep a clear view

With the quality of construction we have come to expect from TE Connectivity this Slim-symmetrical design with a transparent cover means visually controlled termination, inspection and maintenance is kept simple.

 
 
   

Feedback Survey

When you are done with your visit to our site, please fill out our feedback survey.

Start the Survey Now! no thanks[x]
powered independently by Qualtrics