Low

27ESA103MMF50N - 

Rotary Potentiometer, Spindle Operated, 10 kohm, 400 mW, ± 20%, 27ESA Series, 1 Turns, Linear

27ESA103MMF50N - Rotary Potentiometer, Spindle Operated, 10 kohm, 400 mW, ± 20%, 27ESA Series, 1 Turns, Linear

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
27ESA103MMF50N
Order Code:
1898452
Product Range
27ESA Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
10kohm
:
400mW
:
± 20%
:
27ESA Series
:
1Turns
:
Linear
:
Through Hole
:
6.35mm
:
2
:
Rotary
:
50mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 27ESA series Spindle Operated Potentiometer with eyelet or PC tail termination. The potentiometers are available with printed carbon resistance element, choice of bush lengths in metal or plastic and insulated shafts up to 50mm in length. In addition, approved mains and low current switches are available as standard options.
  • Dual gang style single shaft same value/tolerance on each section
  • Versatile design can be customised to suit your requirements
  • Die-cast metal bush available
  • Insulated bush available
  • Rugged construction
  • Standard customer identity
  • Linear resistance law

Applications

Audio

Related Searches

 

89 In stock

24 in stock for next day delivery (Liege stock)

65 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 01/10/18
£4.46 £ 4.46
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.46
5 + £3.86
10 + £3.81
20 + £3.15
40 + £2.84
100 + £2.52
500 + £2.25
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.