Low

TE CONNECTIVITY / AXICOM  3-1462037-0  Signal Relay, DPDT, 24 VDC, 2 A, Through Hole, Non Latching

TE CONNECTIVITY / AXICOM 3-1462037-0
Technical Data Sheet (3.14MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Configuration:
DPDT
Coil Voltage:
24VDC
Contact Current:
2A
Product Range:
-
Relay Mounting:
Through Hole
Coil Type:
Non Latching
Contact Voltage VAC:
250V
Relay Terminals:
Solder
Contact Voltage VDC:
220V
Contact Material:
Palladium Ruthenium
Coil Resistance:
2.88kohm
Approvals & Standards:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Switzerland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85364900
Weight (kg):
.01

Alternatives

Signal Relay, DPDT, 24 VDC, 2 A, IM Series, Through Hole, Non Latching

TE CONNECTIVITY

15,280 in stock

Price for: Each

1+ £1.93 20+ £1.73 50+ £1.72 100+ £1.71 more…

Buy

PCB RELAY

TE CONNECTIVITY / AXICOM

462:  in stock

Price for: Each

1+ £3.89 25+ £2.80 50+ £2.57 100+ £2.38 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.