Please refer to product description
- Manufacturer:
- TE CONNECTIVITY / AMP
- Order Code:
- 1248158
- Manufacturer Part No:
- 826942-2
-
- Technical Data Sheet (243.39KB) EN
- HEADER, STRAIGHT, 2X2WAY
- Connector Type: Wire to Board
- Series: AMPMODU
- Contact Termination: Through Hole Vertical
- Gender: Header
- No. of Contacts: 4
- No. of Rows: 2
- Pitch Spacing: 2.54mm
- Contact Plating: Tin
- Contact Material: Brass
- Current Rating: 3A
- Flammability Rating: UL94V-0
- Housing: Green, glass filled polyester
- Lead Spacing: 2.54mm
- Pin Length: 5.8mm
- Termination Method: Solder
Catalogue Page:
1873 / UK1Availability
| Availability: No Longer Stocked |
Price For: 1 Each
Minimum Order Quantity: 10
Order Multiple: 10
Unit Price: N/A
- RoHS: Yes
- Weight (kg): 0.001
- Tariff No.: 85369010
-
Country of Origin:
HU
Hungary
Country in which last significant manufacturing process was carried out



