AMP - TE CONNECTIVITY 8134-HC-8P2. IC & Component Socket, Board to Board, 1 Contacts, Gold Plated Contacts
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 8134-HC-8P2.
- Order Code:
- 4168409
Image is for illustrative purposes only. Please refer to product description.
Product Overview
- Lowest socket profile
- Precision-machined, tapered-entry, four finger contact
- Retains minimum component lead lengths
- Solder less, gas-tight, press-fit insertion
- Immediate conversion to the Holtite® system
- 10mR Maximum contact resistance
Product Information
- Product Range:
- -
- Connector Type:
- Board to Board
- No. of Contacts:
- 1Contacts
- Pitch Spacing:
- -
- Row Pitch:
- -
- Contact Plating:
- Gold Plated Contacts
- Contact Material:
- Beryllium Copper
- SVHC:
- To Be Advised
Find similar products grouped by common attribute
Applications
- Industrial
- Aerospace, Defence, Military
Legislation and Environmental
- Country of Origin:
-
Germany
Country in which last significant manufacturing process was carried out
- RoHS Compliant:
- Yes
- Tariff No:
-
85369010
- Weight (kg):
- .028
Alternatives
DISCRETE SOCKET, PC BOARDAMP - TE CONNECTIVITY 23,060: in stockPrice for: Each 1+ £0.37 10+ £0.319 25+ £0.294 50+ £0.26 more… |
Buy |
Similar Products
Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.
























