Low

788158-2 - 

Circular Connector, CPC Series 1, Panel Mount Receptacle, 9 Contacts, Nylon (Polyamide) Body

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
788158-2
Order Code:
1556956
Product Range
CPC Series 1

Product Overview

The 788158-2 is a 9-position sealed vertical straight I/O Circular Connector with black nylon housing. The CPC 1 series receptacle supports threaded coupling mating retention and reverse numbering.  It has peripheral, wire entry seal. This design allows for easy assembly. The housing and the seal are attached. A newly designed wire entry seal protects the rear of the connector and a peripheral seal protects the connector interface. Simply crimp the contact onto a wire and insert the crimped wire contact through the seal and into the housing cavity. The connector loads the same as if the seal wasn't there. All connector cavities come in a sealed condition. No plugs are required if you do not use a position cavity.
  • 3/4-20 UNEF-2A Thread size
  • With contact protection and flange
  • Meets major industrial standards
  • Contains wire entry and peripheral seals
  • AMP Powerband precision formed power contact
  • Type III+ precision formed signal/low current contacts (series 1)

Applications

Industrial

Product Information

:
CPC Series 1
:
Panel Mount Receptacle
:
9Contacts
:
-
:
-
:
Nylon (Polyamide) Body
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

191 In stock

191 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

600 will be available for delivery on 10-Jun-2018

More stock available week commencing 03/09/18
£8.75 £ 8.75
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £8.75
5 + £8.36
10 + £7.96
25 + £7.76
50 + £7.16
75 + £6.17
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.