Low

640457-7 - 

Wire-To-Board Connector, Right Angle, 2.54 mm, 7 Contacts, Header, MTA-100 Series, Through Hole

640457-7 - Wire-To-Board Connector, Right Angle, 2.54 mm, 7 Contacts, Header, MTA-100 Series, Through Hole
640457-7 - Wire-To-Board Connector, Right Angle, 2.54 mm, 7 Contacts, Header, MTA-100 Series, Through Hole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
640457-7
Order Code:
588763
Product Range
MTA-100 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MTA-100 series MTA Connector System is a wire-to-board and wire-to-wire system based on insulation displacement contact (IDC) technology. Mass termination of wires provides the lowest applied cost because it drastically reduces the labour content of virtually any cable or harness assembly required. MTA 100 connectors have contacts in a single row on 0.100-inch (2.54mm) centre. The design features wire feed-through capability for daisy-chain applications. Insulation displacement contacts (IDC) are used to terminate a wide range of conductor sizes. Ribbon cable can also be terminated when the appropriate receptacle assembly and strain relief cover are used. Header assemblies for board mount applications include right-angle and vertical mount products available in through-hole and surface mount configurations.
  • Colour coded housing for wire gage
  • Tin, 15 and 30 gold plating options
  • Audible latch for wire-to-wire (posted) housings
  • Terminates 28 to 22AWG discrete wire or notched ribbon cable
  • 2 to 28 Positions ad shrouded headers 2 to 14 available
  • 250V and 5A Rating

Applications

Industrial

Product Information

:
2.54mm
:
7Contacts
:
Header
:
MTA-100 Series
:
Through Hole
:
1Rows
:
Tin Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

592 In stock

90 in stock for next day delivery (Liege stock)

502 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 30/07/18
£0.291 £ 0.29
Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price
10 + £0.291
100 + £0.204
500 + £0.175
1000 + £0.167
2500 + £0.158
5000 + £0.15
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.