Low

AMP - TE CONNECTIVITY  5788796-2  D Sub Connector, High Density, 9 Contacts, Receptacle, DE, Steel Body, Solder

AMP - TE CONNECTIVITY 5788796-2
AMP - TE CONNECTIVITY 5788796-2
Manufacturer Part No:
5788796-2
Order Code:
2310059
Technical Datasheet:
See all Technical Docs
AMP - TE CONNECTIVITY 5788796-2
AMP - TE CONNECTIVITY 5788796-2

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Contacts:
9Contacts
Gender:
Receptacle
D Sub Shell Size:
DE
Product Range:
-
Connector Body Material:
Steel Body
Contact Termination Type:
Solder
Contact Plating:
-
Contact Material:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.007257

Alternatives

Filtered D Sub Connector, Ferrite, Subminiature D Filter, DE, Receptacle, 9 Contacts, 0 µF, Steel Body

HARTING

246 in stock

Price for: Each

1+ £3.12 5+ £3.04 10+ £2.96 25+ £2.88 more…

Buy

D Sub Connector, Right Angle, 9 Contacts, Receptacle, DE, 182 Series, Steel Body, Through Hole

NORCOMP

357 in stock

Price for: Each

1+ £1.41 10+ £1.28 25+ £1.14 100+ £0.997 more…

Buy

D Sub Connector, 9 Contacts, Receptacle, DE, D Sub Formed Pin Series, Metal Body, Solder

MULTICOMP

2,726 in stock

Price for: Each

1+ £1.75 5+ £1.15 25+ £1.02 50+ £0.889 more…

Buy

D Sub Connector, Right Angle, 9 Contacts, Receptacle, DE, 182 Series, Steel Body, Through Hole

NORCOMP

1,416 in stock

Price for: Each

1+ £1.69 10+ £1.53 50+ £1.38 100+ £1.20 more…

Buy

D SUB CONN, RCPT, 9POS, TH

AMPHENOL COMMERCIAL PRODUCTS

752:  in stock

Price for: Each

1+ £3.87 25+ £3.01 100+ £2.76 250+ £2.68 more…

Buy

D Sub Connector, R/A, 9 Contacts, Receptacle, DE, Steel Body, Through Hole

HARTING

50 in stock

Price for: Each

1+ £3.25 5+ £2.61 10+ £2.53 25+ £2.32 more…

Buy

D Sub Connector, R/A, 9 Contacts, Receptacle, DE, Steel Body, Through Hole

HARTING

50 in stock

Price for: Each

1+ £2.69 5+ £2.03 10+ £1.91 25+ £1.80 more…

Buy

D Sub Connector, R/A, 9 Contacts, Receptacle, DE, Steel Body, Through Hole

HARTING

50 in stock

Price for: Each

1+ £2.60 5+ £1.96 10+ £1.84 25+ £1.74 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.