Low

AMP - TE CONNECTIVITY  5535676-5  BOARD-BOARD CONNECTOR, RECEPTACLE, 6 POSITION, 1ROW

AMP - TE CONNECTIVITY 5535676-5
Technical Data Sheet (3.83MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
2.54mm
No. of Contacts:
6Contacts
Gender:
Receptacle
Product Range:
AMPMODU Mod II Series
Contact Termination Type:
Through Hole
No. of Rows:
1Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

Product Traceability
RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.001452

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.