Low

53405-1 - 

Ring Tongue Terminal, M2.5, #4, PIDG Series, 16 AWG, 1.42 mm², PVF2 (Polyvinylidene Fluoride)

53405-1 - Ring Tongue Terminal, M2.5, #4, PIDG Series, 16 AWG, 1.42 mm², PVF2 (Polyvinylidene Fluoride)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
53405-1
Order Code:
2311712
Product Range
PIDG Series

Product Overview

The PIDG series Fork/Spade Tongue Terminal designed for uniform reliability in the most difficult circuit environments. They consist of a tin-plated copper or tin-plated phosphor bronze body for spring spades, plus a copper and coloured insulation sleeve fitted over a terminal barrel. The specialized design of tool dies and the construction of the terminal allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the centre of the crimping area. The body has serrations for maximum contact and tensile strength. The insulation sleeves and the corresponding tooling are colour-coded by wire-size for easier identification.
  • PIDG terminals have copper sleeve for improved wire insulation support
  • Specific tooling dedicated for different volumes or circumstances is available

Applications

Sensing & Instrumentation, Lighting, Power Management, Logistics, Motor Drive & Control, Aerospace, Defence, Military, Consumer Electronics

Product Information

:
M2.5
:
#4
:
PIDG Series
:
16AWG
:
1.42mm²
:
PVF2 (Polyvinylidene Fluoride)
:
Natural
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

158 In stock

158 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 01/10/18
£0.36 £ 0.36
Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price
10 + £0.36
100 + £0.298
250 + £0.267
500 + £0.247
1000 + £0.23
2500 + £0.218
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.