Low

53242-2 - 

Fork / Spade Tongue Terminal, PLASTI-GRIP Series, 22 AWG, 16 AWG, 1.65 mm², M5, #10

53242-2 - Fork / Spade Tongue Terminal, PLASTI-GRIP Series, 22 AWG, 16 AWG, 1.65 mm², M5, #10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
53242-2
Order Code:
2311737
Product Range
PLASTI-GRIP Series

Product Overview

The PLASTI-GRIP series Solderless Terminal and Splice designed specifically to answer the need for inexpensive, insulated electrical terminations. It accommodate wire sizes from 22AWG through 2/0AWG. Carefully engineered application tooling has been developed to ensure uniformly high quality terminations. Tool and terminal has been designed as a team to promote ease and speed of application and at the same time to provide precise crimping pressure for every wire size. The wire and the terminal barrel form a homogeneous mass of metal, providing a connection of maximum conductivity, tensile strength and high resistance to corrosion. The quality performance, the facility of installation and the inherent simplicity make them ideal for many industrial applications. PLASTI-GRIP products are available as rings, spades, flanged spaded, slotted rings, splices and several other varieties. Wire ranges for the terminals and splices are 22AWG through 2/0 and stud sizes from #2 through 1/2 inch.
  • Serrations in the crimp barrel provide maximum contact and tensile strength after crimping
  • 600V Operating voltage
  • 105°C Rated temperature

Applications

HVAC, Sensing & Instrumentation, Lighting, Power Management, Logistics, Motor Drive & Control

Product Information

:
PLASTI-GRIP Series
:
22AWG
:
16AWG
:
1.65mm²
:
M5
:
#10
:
Vinyl
:
Red
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

PANDUIT

TERMINAL, SPADE/FORK, #8, CRIMP, RED

5 in stock

MOLEX

TERMINAL, SPADE/FORK, #10, CRIMP, RED

232 in stock

Each

1+ £0.263 10+ £0.25 25+ £0.217 50+ £0.191 more…

PANDUIT

TERMINAL, SPADE/FORK, #8, CRIMP, BLUE

Awaiting Delivery (Available for backorder to lead times shown)

Pack of 100

1+ £41.37 2+ £40.93 4+ £40.50

Related Searches

 

No Longer Stocked

Alternatives Available

1254135 - TERMINAL, SPADE/FORK, #8, CRIMP, RED

1689747 - TERMINAL, SPADE/FORK, #10, CRIMP, RED

1694133 - TERMINAL, SPADE/FORK, #8, CRIMP, BLUE

View all alternatives / recommendations
No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.