Low

AMP - TE CONNECTIVITY  4-5353512-0  Stacking Board Connector, 40 Contacts, Receptacle, 0.5 mm, Surface Mount, 2 Rows

AMP - TE CONNECTIVITY 4-5353512-0
AMP - TE CONNECTIVITY 4-5353512-0
Technical Data Sheet (276.20KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

AMP - TE CONNECTIVITY 4-5353512-0
AMP - TE CONNECTIVITY 4-5353512-0

Product Information

Product Range:
-
No. of Contacts:
40Contacts
Gender:
Receptacle
Pitch Spacing:
0.5mm
Contact Termination Type:
Surface Mount
No. of Rows:
2Rows
Row Pitch:
-
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.002

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.