Low

AMP - TE CONNECTIVITY  280708-2  CONNECTOR CONTACT, SOCKET, CRIMP

AMP - TE CONNECTIVITY 280708-2
Manufacturer Part No:
280708-2
Order Code:
2419295

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
AMPMODU Mod II Series
Contact Gender:
Socket
Contact Termination Type:
Crimp
Wire Size AWG Max:
22AWG
Contact Plating:
Tin Plated Contacts
For Use With:
AMPMODU Mod II Series Connectors
Wire Size AWG Min:
26AWG
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Switzerland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.000182

Alternatives

Contact, C-Grid III™, 90119 Series, Socket, Crimp, 26 AWG, Tin Plated Contacts

MOLEX

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

10+ £0.029 500+ £0.0277 1500+ £0.027 2500+ £0.025 more…

Buy

Contact, C-Grid®, SL Series, Socket, Crimp, 22 AWG, Gold Plated Contacts

MOLEX

Cut Tape
550 in stock

Price for: Each (Supplied on Cut Tape)

100+ £0.0773 150+ £0.0712 500+ £0.0651 1000+ £0.0604 more…

Buy

Contact, C-Grid®, SL Series, Socket, Crimp, 24 AWG, Tin Plated Contacts, SL Series Connectors

MOLEX

37,070 in stock

Price for: Each

100+ £0.055 150+ £0.0525 500+ £0.05 1000+ £0.045 more…

Buy

Contact, C-Grid®, SL Series, Socket, Crimp, 24 AWG, Gold Plated Contacts, SL Series Connectors

MOLEX

4,245 in stock

Price for: Each

100+ £0.085 150+ £0.0756 500+ £0.0661 1000+ £0.0591 more…

Buy

Contact, C-Grid III™, 90119 Series, Socket, Crimp, 22 AWG, Gold Plated Contacts

MOLEX

14,616 in stock

Price for: Each

100+ £0.0322 150+ £0.0321 500+ £0.032 1000+ £0.0319 more…

Buy

Contact, C-Grid III™, 90119 Series, Socket, Crimp, 22 AWG, Tin Plated Contacts

MOLEX

Cut Tape
12,194 in stock

Price for: Each (Supplied on Cut Tape)

100+ £0.024 500+ £0.021 1500+ £0.02 2500+ £0.019 more…

Buy

Contact, C-Grid III™, 90119 Series, Socket, Crimp, 22 AWG, Tin Plated Contacts

MOLEX

53,577 in stock

Price for: Each

10+ £0.0394 500+ £0.0339 1500+ £0.0252 2500+ £0.0239 more…

Buy

Contact, C-Grid III™, 90119 Series, Socket, Crimp, 22 AWG, Gold Plated Contacts

MOLEX

Cut Tape
38,376 in stock

Price for: Each (Supplied on Cut Tape)

100+ £0.0882 500+ £0.0785 1500+ £0.0739 2500+ £0.0693 more…

Buy

Contact, C-Grid®, SL Series, Socket, Crimp, 24 AWG, Tin Plated Contacts

MOLEX

Cut Tape
13,015 in stock

Price for: Each (Supplied on Cut Tape)

100+ £0.0584 150+ £0.0554 500+ £0.0523 1000+ £0.0475 more…

Buy

Contact, C-Grid®, SL Series, Socket, Crimp, 22 AWG, Gold Plated Contacts

MOLEX

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

20000+ £0.036

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.