Low

280387-1 - 

Wire-To-Board Connector, Shrouded, 2.54 mm, 30 Contacts, Header, AMPMODU MOD II Series

280387-1 - Wire-To-Board Connector, Shrouded, 2.54 mm, 30 Contacts, Header, AMPMODU MOD II Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
280387-1
Order Code:
9688757
Product Range
AMPMODU MOD II Series

Product Overview

The TE Connectivity AMPMODU Mod II shrouded headers provide a comprehensive solution for popular connection standard. Shrouded headers feature gold or tin plating with straight or right angle orientation. These headers will mate with both PCB and cable mount receptacles.
  • Comprehensive single and double row connector system
  • Current rating 3A max per contact
  • Pitch size is 2.54mm
  • Operating temperature range -40°C to 80°C
  • Contact resistance of 15mohm
  • Insulation resistance of 5000Mohm
  • Tin and gold plated contacts available
  • Features 0.63mm posts with mating receptacles

Applications

Industrial

Product Information

:
2.54mm
:
30Contacts
:
Header
:
AMPMODU MOD II Series
:
Through Hole
:
2Rows
:
Tin Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.