Low

215570-6 - 

Board-To-Board Connector, 28 AWG, 1.27 mm, 6 Contacts, Header, Micro-MaTch Series, Through Hole

215570-6 - Board-To-Board Connector, 28 AWG, 1.27 mm, 6 Contacts, Header, Micro-MaTch Series, Through Hole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
215570-6
Order Code:
1772998
Product Range
Micro-MaTch Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The Micro-MaTch series miniature Micro-MaTch Connector provides a proven reliable connection. Its unique contact-spring system helps prevent fretting corrosion by absorbing movements between male and female contacts. A contact concept that inspires. The Micro-MaTch contact concept is essentially different from other systems available. By its design, the traditional failure mode in tinplated connections, fretting corrosion, is prevented. The separation of the two basic functions of the contact system (contact force generation and wire termination), enables the optimization of both functions and leads to relatively simple contact shapes.
  • Tin-plated contact design
  • One of the smallest systems available at 1.27mm
  • Guaranteed minimum contact force of 2N
  • Fretting corrosion proof thanks to additional positioning spring member
  • Fully plated contacts - No bare edges and no migration of corrosion products
  • Contacts fully protected by polyester housings, except for side-entry female board connector
  • Full range of application tooling from hand tool to fully automated equipment

Applications

Industrial, Aerospace, Defence, Military, Audio

Product Information

:
1.27mm
:
6Contacts
:
Header
:
Micro-MaTch Series
:
Through Hole
:
2Rows
:
Tin Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.