Low

206153-2 - 

Circular Shell, Peripheral Seal, CPC Series 1, Jam Nut Receptacle, Multimate Pin Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
206153-2
Order Code:
2311771
Product Range
CPC Series 1
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 206153-2 is a 4-way sealed free-hanging black CPC Receptacle with threaded coupling and contact protection. It has nylon housing and peripheral seal.
  • UL94V-0 Flammability rating
  • Circular contact layout

Applications

Commercial, Power Management

Product Information

:
CPC Series 1
:
Jam Nut Receptacle
:
Multimate Pin Contacts
:
Nylon (Polyamide) Body
:
11
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

65 In stock

65 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 09/07/18
£3.54 £ 3.54
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.54
5 + £3.50
10 + £3.47
25 + £3.43
50 + £3.39
100 + £3.32
150 + £3.01
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.