Low

2-323914-1 - 

Ring Tongue Terminal, M2.5, #4, PIDG Series, 22 AWG, 0.4 mm², Nylon (Polyamide)

2-323914-1 - Ring Tongue Terminal, M2.5, #4, PIDG Series, 22 AWG, 0.4 mm², Nylon (Polyamide)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2-323914-1
Order Code:
2311718
Product Range
PIDG Series

Product Overview

The PIDG series Fork/Spade Tongue Terminal designed for uniform reliability in the most difficult circuit environments. They consist of a tin-plated copper or tin-plated phosphor bronze body for spring spades, plus a copper and coloured insulation sleeve fitted over a terminal barrel. The specialized design of tool dies and the construction of the terminal allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the centre of the crimping area. The body has serrations for maximum contact and tensile strength. The insulation sleeves and the corresponding tooling are colour-coded by wire-size for easier identification.
  • PIDG terminals have copper sleeve for improved wire insulation support
  • Specific tooling dedicated for different volumes or circumstances is available

Applications

Sensing & Instrumentation, Lighting, Power Management, Logistics, Motor Drive & Control, Aerospace, Defence, Military, Consumer Electronics

Product Information

:
M2.5
:
#4
:
PIDG Series
:
22AWG
:
0.4mm²
:
Nylon (Polyamide)
:
Yellow
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Related Searches

 

1,474 In stock

40 in stock for next day delivery (Liege stock)

1,434 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/09/18
£0.271 £ 0.27
Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price
10 + £0.271
75 + £0.247
150 + £0.237
250 + £0.225
500 + £0.177
1500 + £0.145
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.