Low

AMP - TE CONNECTIVITY  2-1445050-2  PLUG & SOCKET CONNECTOR, HEADER, 2 POSITION, 3MM

AMP - TE CONNECTIVITY 2-1445050-2
Manufacturer Part No:
2-1445050-2
Order Code:
1797691
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Micro MATE-N-LOK Series
No. of Contacts:
2Contacts
Gender:
Header
Pitch Spacing:
3mm
Contact Termination Type:
Through Hole
No. of Rows:
1 Row
Connector Mounting:
PCB Mount
Contact Plating:
Tin Plated Contacts
Contact Material:
Brass
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.000329

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.