Low

1452668-1 - 

Rectangular Power Contact, MCON Series, Tin Plated Contacts, Bronze, Socket, Crimp

1452668-1 - Rectangular Power Contact, MCON Series, Tin Plated Contacts, Bronze, Socket, Crimp
1452668-1 - Rectangular Power Contact, MCON Series, Tin Plated Contacts, Bronze, Socket, Crimp

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1452668-1
Order Code:
2308825
Product Range
MCON Series

Product Information

:
MCON Series
:
Tin Plated Contacts
:
Bronze
:
Socket
:
Crimp
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Reel in 6500/reel:2399606 Check stock

11,035 In stock

2,790 in stock for next day delivery (Liege stock)

8,245 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 26/02/18
£0.159 £ 0.16
Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price
5 + £0.159
200 + £0.142
500 + £0.113
1500 + £0.102
Also available on  Reel  in 6500/reel: 2399606

26,000  In stock

 
Check stock location (important)

26,000 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 26/02/18
Quantity List Price
6500 + £0.0779
19500 + £0.0765
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
5 (Cut Tape 2308825) x 0.159 = £0.795
Total Price: £0.795
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.