Low

1-963860-1 - 

Rectangular Power Contact, Tin Plated Contacts, Copper, Pin, Crimp, 24 AWG

1-963860-1 - Rectangular Power Contact, Tin Plated Contacts, Copper, Pin, Crimp, 24 AWG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1-963860-1
Order Code:
2360665
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1-963860-1 is a Tab Crimp Contact made of copper with tin-plated finish. It is used for timer connector system and accepts 24 to 20AWG wire. It has locking lance.
  • 12A Current rating
  • 0 to 24A Low power terminal transmit
  • -40 to 130°C Operating temperature range

Applications

Industrial

Product Information

:
-
:
Tin Plated Contacts
:
Copper
:
Pin
:
Crimp
:
24AWG
:
20AWG
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 
Packaging type Reel
  Additional packaging options available
Cut Tape :1772766 Check stock

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

8,000 will be available for delivery on 20-Jul-2018

More stock available week commencing 06/08/18

Contact me when back in stock

£0.215 £ 0.22
Price for:
Each (Supplied on Full Reel)
Multiple: 4000 Minimum: 4000
Quantity Price
4000 + £0.215
Also available on  Cut Tape: 1772766
 
Check stock location (important)
 
Check stock and lead times
More stock available week commencing 06/08/18
Quantity List Price
1 + £0.349
150 + £0.341
400 + £0.332
1000 + £0.275
2000 + £0.244
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
4000 (Cut Tape 1772766) x 0.244 = £976.00
Total Price: £976.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
4000 (Reel 2360665) x 0.215 = £860.00
Total Price: £860.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
1772766
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.