Low

1-776228-4 - 

Rectangular Power Connector, AMPSEAL Series, Through Hole, Header, 23 Contacts, 2 mm, Pin

1-776228-4 - Rectangular Power Connector, AMPSEAL Series, Through Hole, Header, 23 Contacts, 2 mm, Pin

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1-776228-4
Order Code:
2311820
Product Range
AMPSEAL Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AMPSEAL series blue Plug Assembly Housing for female terminals made up of glass reinforced PBT. AMPSEAL automotive connectors provide rugged reliability, easy use and superior environmental sealing. They are available in cable plugs and pc board-mounting headers that are designed to stand up to high-temperature underhood applications. The pre-assembled receptacle connector features built-in contact sealing to eliminate individual wire-sealing grommets, while an integral interfacial seal protects mated connectors.
  • Available in 8, 14, 23, 35 Position
  • IP6K9K Protection
  • UL94V-0 Flammability
  • Secondary contact locking and lanceless contacts ensure positive contact seating
  • Lanceless receptacle contacts reduce tangling during storage and handling

Applications

Industrial

Product Information

:
AMPSEAL Series
:
Through Hole
:
Header
:
23Contacts
:
2mm
:
Pin
:
PCB Mount
:
Brass
:
Gold Plated Contacts
:
-
:
3Rows
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.