Low

1-776163-4 - 

Rectangular Power Connector, Right Angle, 35 Contacts, AMPSEAL Series, PCB Mount, Through Hole

1-776163-4 - Rectangular Power Connector, Right Angle, 35 Contacts, AMPSEAL Series, PCB Mount, Through Hole
1-776163-4 - Rectangular Power Connector, Right Angle, 35 Contacts, AMPSEAL Series, PCB Mount, Through Hole
1-776163-4 - Rectangular Power Connector, Right Angle, 35 Contacts, AMPSEAL Series, PCB Mount, Through Hole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1-776163-4
Order Code:
2311160
Product Range
AMPSEAL Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AMPSEAL series blue Plug Assembly Housing for female terminals made up of glass reinforced PBT. AMPSEAL automotive connectors provide rugged reliability, easy use and superior environmental sealing. They are available in cable plugs and pc board-mounting headers that are designed to stand up to high-temperature underhood applications. The pre-assembled receptacle connector features built-in contact sealing to eliminate individual wire-sealing grommets, while an integral interfacial seal protects mated connectors.
  • Available in 8, 14, 23, 35 Position
  • IP6K9K Protection
  • UL94V-0 Flammability
  • Secondary contact locking and lanceless contacts ensure positive contact seating
  • Lanceless receptacle contacts reduce tangling during storage and handling

Applications

Industrial

Product Information

:
35Contacts
:
AMPSEAL Series
:
PCB Mount
:
Through Hole
:
2mm
:
Header
:
Pin
:
Brass
:
Gold Plated Contacts
:
-
:
3Rows
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
119 in stock

Each

1+ £10.12 5+ £9.66 10+ £9.19 25+ £8.50 50+ £7.81 More Less

17 in stock

Each

1+ £11.96 10+ £10.89 25+ £9.99

Related Searches

 

88 In stock

88 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 20/08/18
£10.77 £ 10.77
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £10.77
5 + £10.28
10 + £9.79
25 + £9.60
50 + £9.41