Low

AMP - TE CONNECTIVITY  1-1747276-4  Connector Housing, Dynamic D-4200 Series, Receptacle, 4 Ways, 6.35 mm

AMP - TE CONNECTIVITY 1-1747276-4
Manufacturer Part No:
1-1747276-4
Order Code:
2308892

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Dynamic D-4200 Series
Gender:
Receptacle
No. of Positions:
4Ways
Pitch Spacing:
6.35mm
For Use With:
Dynamic D-4200 Series Contacts
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.02

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.