Low

1-1634688-4 - 

Wire-To-Board Connector, 2.54 mm, 14 Contacts, Header, AMP-LATCH Series, Through Hole, 2 Rows

1-1634688-4 - Wire-To-Board Connector, 2.54 mm, 14 Contacts, Header, AMP-LATCH Series, Through Hole, 2 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1-1634688-4
Order Code:
8395926
Product Range
AMP-LATCH Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1-1634688-4 from TE Connectivity is a 2.54mm pitch, dual row 14 position straight box header.
  • Current rating is 3A
  • Operating temperature range from -40°C to 105°C
  • Brass with gold plated contacts
  • Black polyester housing

Applications

Industrial

Product Information

:
2.54mm
:
14Contacts
:
Header
:
AMP-LATCH Series
:
Through Hole
:
2Rows
:
Gold Plated Contacts
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

OMRON ELECTRONIC COMPONENTS

WIRE-BOARD CONNECTOR PLUG, 14 POSITION, 2.54MM

719 in stock

Each

1+ £1.07 10+ £0.972 25+ £0.933 50+ £0.884 more…

Associated Products

Compare Selected

Related Searches

 

No Longer Manufactured

Alternatives Available

1772816 - Wire-To-Board Connector, 2.54 mm, 14 Contacts, Header, AMP-LATCH Series, Through Hole, 2 Rows

1392520 - Wire-To-Board Connector, Shrouded, 2.54 mm, 14 Contacts, Header, C-Grid 70246 Series, Through Hole

1818136 - WIRE-BOARD CONNECTOR, HEADER, 14 POSITION, 2.54MM

View all alternatives / recommendations
No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.