Low

AMP - TE CONNECTIVITY  1-1634582-2  Standard D Sub Connector, Amplimite HD-20, 25 Contacts, Plug, DC, TDE Series (Europe), Metal Body

AMP - TE CONNECTIVITY 1-1634582-2
Manufacturer Part No:
1-1634582-2
Order Code:
8391262
Product Range
TDE Series (Europe)

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 1-1634582-2 is a 25-way 2-row right angle Standard D-sub Plug with gold-plated brass contacts, a tin-plated brass boardlock and 4-40 UNC threaded inserts. This Amplimite HD-20/TDE series (Europe) connector comes with a tin-plated steel shell, grounding...
  • UL94V-0 Flammability rating
  • 5A Current rating
  • 250VDC Voltage rating
  • 1000MR at 500VDC Insulation resistance
  • -55 to 105°C Operating temperature range

Product Information

No. of Contacts:
25Contacts
Gender:
Plug
D Sub Shell Size:
DC
Product Range:
TDE Series (Europe)
Connector Body Material:
Metal Body
Contact Termination Type:
Solder
Contact Plating:
-
Contact Material:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.01484

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.