2013/05/25

Spotted an Error? Print Page Share this page

TE CONNECTIVITY / ALCOSWITCH - 4-1437565-2 - SWITCH, SPST, 24V, 160GF, SMD

TE CONNECTIVITY / ALCOSWITCH4-1437565-2
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
TE CONNECTIVITY / ALCOSWITCH
Order Code:
2060823
Manufacturer Part No:
4-1437565-2

Technical Data Sheet (232.53KB) EN
Technical Data Sheet (232.53KB) EN

Product Information
  • SWITCH, SPST, 24V, 160GF, SMD
  • Contact Configuration: SPST
  • Operating Force: 160gf
  • Contact Voltage DC Nom: 24V
  • Contact Current Max: 50mA
  • Actuation Type: Top
  • Switch Terminals: Solder
  • SVHC: No SVHC (18-Jun-2012)
  • Actuator / Cap Colour: Black
  • Actuator Style: Round
  • Switch Operation: Off-(On)
Find Similar Products grouped by common attributes

Availability

2,836 in stock for next working day delivery (UK stock)
1,154 in stock for next working day delivery (EU stock)
see cut-off times
2836 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
1154 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price For: 1 Each

Minimum Order Quantity: 10

Order Multiple: 10

Unit Price: £0.45  

  1. Qty

Price

Qty List Price
10  - 20 £0.45
30  - 40 £0.36
50  - 90 £0.29
100  - 490 £0.26
500+  £0.23
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
0051383199

WELLER

FLUX, BOTTLE,100ML

Flux Type:Liquid; Flux Applications:Soldering; Dispensing Method:Bottle; Volume:100ml; Weight:100g;

522 in stock
cut-off times
301 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
221 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£13.65
5+
£13.25
10+
£12.85
1399075-M

MULTICORE (SOLDER)

SOLDER WIRE, 99.3/0.7, 227 DEG, 500G

External Diameter - Metric:0.7mm; External Diameter - Imperial:0.028"; Solder Alloy:99.3, 0.7 Sn, Cu; Melting Temperature:227°C; Weight:500g;

103 in stock
cut-off times
32 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
71 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Reel
1+
£39.52
10+
£35.57
303145

LOCTITE

7039 CONTACT CLEANER, 400ML

Cleaner Type:Electrical, Electronics; Series:7039; Dispensing Method:Can; SVHC:No SVHC (19-Dec-2012); Volume:400ml;

133 in stock
-Hazardous Goods: Lead times reflect shipping restrictions
cut-off times
119 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
14 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£15.88
5+
£15.02
10+
£14.19
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TE CONNECTIVITY / ALCOSWITCH) OR (Tactile) OR (4-1437565-2)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Why Choose Farnell?

  • Over 500,000 products
  • Free next day delivery
  • Over 3,000 leading manufacturers
  • The first for new technologies
  • Free technical support
  • 9/10 customers would recommend us
Learn More
Live Tech Support

Add Accessories

WELLER 0051383199
1 Each
£13.65
MULTICORE (SOLDER) 1399075-M
1 Reel
£39.52
1 Each
£15.88