2014/10/23
 
 
 
Home > Manufacturers > TE Connectivity > 2Pro AC Devices
Share   Share on Facebook Share on Twitter Share on Google Plus Share by Email
Fluke Logo

TE Connectivity 2Pro AC Devices

This innovative hybrid device provides integrated and resettable protection for sensitive electronics from overcurrent, overvoltage and over temperature issues.

  • Enhanced single device protection
  • Benefits over discrete solutions
  • Small Footprint
  • Eliminates the need for additional power line fuses & resistors
TE Connectivity 2Pro AC Devices

Product Description

This innovative hybrid device provides integrated and resettable protection for sensitive electronics from overcurrent, overvoltage and over temperature issues.

Providing greater benefits than other PPTC/MOV devices 2Pro AC are designed to handle a wide variety of AC/DC applications including:LED Lighting Systems, Mobile Phone Chargers, Network Adapters, Industrial Controls, AC Power Meters, And much more. They are also able to handle AC/DC power supplies up to 150VA as input power for 240VAC input voltage, 75VA as input power for 120VAC input voltage

2Pro AC is ideal for protecting sensitive electronics such as varistors from damage from loss of neutral or abnormal AC input devices. Their hybrid nature means that you can make the most of their small component footprint as they eliminate the need for additional fuses or power resistors.

Protect you product, and reduce returns with the TE Connectivity 2Pro AC protection.

Hybrid Strength

This innovative hybrid device offers you an integrated protection solution for overtemperature, overcurrent and overvoltage issues with a single component.

Stay Safe

Quality you can rely on as 2Pro AC will help you be comply with: IEC61000-4-5, IEC61000-4-4, IEC61000-4-2, IEC60950, IEC60335

Keep Cost Down

Eliminate the need of additional power line fuses or power resistors while providing a safe failure mode for overstressed varistors. Make the best of this integrated solutions small footprint to save you space and money.

 
 
   

Feedback Survey

When you are done with your visit to our site, please fill out our feedback survey.

Start the Survey Now! no thanks[x]
powered independently by Qualtrics