TDK  C3225X7R2A225M230AB  CERAMIC CAPACITOR 2.2UF, 100V, X7R, 20%, 1210

TDK C3225X7R2A225M230AB

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Order Code: 1844436
  • Manufacturer Part No C3225X7R2A225M230AB

Product Information


  • Product Range C Series
  • Capacitance 2.2µF
  • Capacitance Tolerance ± 20%
  • Dielectric Characteristic X7R
  • Voltage Rating 100V
  • Ceramic Capacitor Case 1210 [3225 Metric]
  • Operating Temperature Min -55°C
  • Operating Temperature Max 125°C
  • Packaging Cut Tape
  • MSL -
  • SVHC No SVHC (15-Jun-2015)
  • Product Change Notice (314.78KB) EN
  • Availability

    Availability:  648

    Delivery Charge: £15.95 once per order.

    3 business days delivery for in stock items


     
    Check stock and lead times
      More stock available week commencing 05/09/16

    Price for: Each (Supplied on Cut Tape)

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: £0.764 £0.764

    Buy

    Price

    Quantity List Price
    1 - 9 £0.764
    10 - 99 £0.488
    100 - 249 £0.255
    250 - 499 £0.218
    500+ £0.179
     
     
    Low

    Legislation and Environmental


    • Moisture Sensitivity Level: -
    • Country of Origin: China

      Country in which last significant manufacturing process was carried out

    • RoHS Compliant: Yes
        RoHS Certificate of Compliance
    • Tariff No: 85322400
    • Weight (kg): .000149
    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Alternatives


      Order Code Manufacturer Part No Manufacturer / Description
    Avail Price Qty
    ascdsc ascdsc ascdsc ascdsc ascdsc
    Exact
    1838747
    C1210C225M1RACTU

    C1210C225M1RACTU

    KEMET

    SMD Multilayer Ceramic Capacitor, C Series, 2.2 µF, ± 20%, X7R, 100 V, 1210 [3225 Metric]

    Availability:​ 1,166   in stock

    Price for: Each (Supplied on Cut Tape)

    1+ £0.916 50+ £0.366 100+ £0.305 250+ £0.221 more…

    Buy

    see cut-off times

    More stock available week commencing 27/06/16

    Associated Products


    Customers Also Bought