Low

TDK  C3225Y5V1C476Z  Multilayer Ceramic Capacitor, C Series, 47 µF, +80%, -20%, Y5V, 16 V, 1210 [3225 Metric]

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TDK
  • Order Code: 2112730
  • Manufacturer Part No C3225Y5V1C476Z

Product Information


  • Capacitance: 47µF
  • Capacitance Tolerance: +80%, -20%
  • Ceramic Capacitor Case: 1210 [3225 Metric]
  • Dielectric Characteristic: Y5V
  • MSL: -
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -30°C
  • Packaging: Cut Tape
  • Product Range: C Series
  • SVHC: To Be Advised
  • Voltage Rating: 16V

Availability

Availability: No Longer Manufactured

Price

Quantity List Price
1 - 249 £0.50
250 - 499 £0.42
500 - 999 £0.40
1000 - 4999 £0.38
5000+ £0.35

Legislation and Environmental


  • Moisture Sensitivity Level: -
  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85322400
  • Weight (kg): .000001
Back to top

Similar Products


Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought