Low

TDK  ACT1210-110-2P-TL00  FILTER, COMMON MODE, 11UH, 0.3A, SMD

TDK ACT1210-110-2P-TL00
Manufacturer:
TDK TDK
Manufacturer Part No:
ACT1210-110-2P-TL00
Order Code:
2442839
Product Range
ACT Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Inductance:
11µH
Product Range:
ACT Series
Impedance:
550ohm
Rated Current:
300mA
Common Mode Filter Case:
3.9mm x 2.5mm x 2.5mm
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.075

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.