TDK Logo

TDK Wireless Charging Coils

WPC Qi compliant Tx & Rx wireless charging coils.

  • Based on WPC Qi specifications
  • Ultra-flat design
  • Available in different sizes & lead styles
  • Low-cost, high reliability
Wireless charging Coil

Product Description

Created with the benefit of years of experience gained in the manufacture of a wide range of coils TDK have created a range of Wireless Power Consortium (WPC) Qi standard compliant Tx & RX ultra-flat power transmission coils. Making use of a unique extremely thin and flexible magnetic sheet TDKs coils allow for ultra thin, lightweight and shock proof design.

With an output current is on the order of 0.5 A to 0.6 A and an industry leading thickness of 0.57 mm these highly efficient wireless charging coils. As the Rx coil certification cannot be acquired unless the coil operates properly for all Tx types, TDK has designed an actual Rx coil unit which gives the user the most flexible and easy-to-use solution, advancing the development of a universal wireless charging system.

With the elimination of the need for a power socket provides designers with the potential for lighter, more rugged, sealed waterproof and dustproof devices.

Ultra Thin, Incredibly Rugged

Using a unique flexible magnetic sheet these coils boast an industry leading thinness of 0.57mm. With a shockproof design and superior manufacturing these coils are remarkably rugged

Setting the Standard

WPC Qi standard compliant TDK coils are helping set the standard for universal wireless charging

Manufacturing you can Rely On

Created with the benefit of TDK’s years of experience with the manufacture of a wide range of coils means that TDK is an industry leader in the field of wireless charging

Product Series
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
WT-505090-10K2-A11-G
WT-505090-10K2-A11-G - Charging Coil, Wireless, WT Series, 6.3 µH, ± 10%

2348059

TDK - Charging Coil, Wireless, WT Series, 6.3 µH, ± 10%

INDUCTOR, 6.3UH, 10%, COIL, 1 LAYER; Product Range:WT Series; Inductance:6.3µH; Inductance Tolerance:± 10%; SVHC:No SVHC (07-Jul-2017); DC Resistance Max:0.06ohm; Inductor Case Style:Radial Leaded; Packaging:Each

270 in stock

+ Check Stock & Lead Times

270 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 06/08/18

Each

1+ £6.97 5+ £5.27 10+ £4.80 25+ £4.69 50+ £4.67 108+ £4.65 540+ £4.63 More Pricing...

Add
Min: 1 Mult: 1
WT-505090-20K2-A10-G
WT-505090-20K2-A10-G - Charging Coil, Wireless, WT Series, 24 µH, ± 10%

2348058

TDK - Charging Coil, Wireless, WT Series, 24 µH, ± 10%

INDUCTOR, 24UH, 10%, COIL, 2 LAYERS; Product Range:WT Series; Inductance:24µH; Inductance Tolerance:± 10%; SVHC:No SVHC (07-Jul-2017); DC Resistance Max:0.1ohm; Packaging:Each; Q Factor:80; Q Test Frequency:100kHz

23 in stock

+ Check Stock & Lead Times

23 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 06/08/18

Each

1+ £6.10 5+ £5.48 10+ £4.93 25+ £4.72 50+ £4.51 108+ £4.29 540+ £4.08 More Pricing...

Add
Min: 1 Mult: 1
WT-525225-20K2-A1-G
WT-525225-20K2-A1-G - Charging Coil, WT Series, 24 µH, ± 10%

2348057

TDK - Charging Coil, WT Series, 24 µH, ± 10%

INDUCTOR, 24UH, 10%, COIL, 2 LAYERS; Product Range:WT Series; Inductance:24µH; Inductance Tolerance:± 10%; SVHC:No SVHC (07-Jul-2017); DC Resistance Max:0.1ohm; Lead Spacing:8mm; Packaging:Each

19 in stock

+ Check Stock & Lead Times

19 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 06/08/18

Each

1+ £3.84 5+ £3.83 10+ £3.82 20+ £3.81

Add
Min: 1 Mult: 1
WR-444005-17M2-NF-G
WR-444005-17M2-NF-G - Charging Coil, WR Series, 11.3 µH

2336896

TDK - Charging Coil, WR Series, 11.3 µH

2 COIL, WIRELESS CHARGING, 11.3UH, 10%; Product Range:WR Series; Inductance:11.3µH; Inductance Tolerance:-; SVHC:No SVHC (07-Jul-2017); Core Material:Air; DC Resistance Max:0.27ohm; External Depth:1.01mm; External Length / Height:44mm; External Width:40m

10 in stock

+ Check Stock & Lead Times

10 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

Each

Available until stock is exhausted

1+ £5.34 5+ £4.46 10+ £4.15 25+ £4.12 50+ £4.08 180+ £4.05 900+ £4.01 More Pricing...

Add
Min: 1 Mult: 1
WT-1005690-12K2-A6-G
WT-1005690-12K2-A6-G - Charging Coil, WT Series, 12.5 µH, ± 10%

2336897

TDK - Charging Coil, WT Series, 12.5 µH, ± 10%

3 COIL, WIRELESS CHARGING, 10%; Product Range:WT Series; Inductance:12.5µH; Inductance Tolerance:± 10%; SVHC:No SVHC (07-Jul-2017); DC Resistance Max:0.08ohm; Lead Spacing:3.5mm; Packaging:Each

Awaiting Delivery (Available for backorder to lead times shown)

+ Check Stock & Lead Times
More stock available week commencing 06/08/18 Contact me when back in stock

Each

1+ £9.83 5+ £7.73 10+ £7.71 20+ £7.68 40+ £7.66 100+ £7.64 500+ £7.61 More Pricing...

Add
Min: 1 Mult: 1
WR-483250-15M2-G
WR-483250-15M2-G - Charging Coil, 10.5 µH, ± 5%

2336894

TDK - Charging Coil, 10.5 µH, ± 5%

COIL, WIRELESS CHARGING, 10.4UH, 10%; Product Range:-; Inductance:10.5µH; Inductance Tolerance:± 5%; SVHC:No SVHC (07-Jul-2017); Core Material:Air; DC Resistance Max:0.2ohm; External Depth:1mm; External Length / Height:48.5mm; External Width:32.5mm; Lead

No Longer Manufactured


Related products
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
WR-444005-17M2-NF-G
WR-444005-17M2-NF-G - Charging Coil, WR Series, 11.3 µH

2336896

TDK - Charging Coil, WR Series, 11.3 µH

2 COIL, WIRELESS CHARGING, 11.3UH, 10%; Product Range:WR Series; Inductance:11.3µH; Inductance Tolerance:-; SVHC:No SVHC (07-Jul-2017); Core Material:Air; DC Resistance Max:0.27ohm; External Depth:1.01mm; External Length / Height:44mm; External Width:40m

10 in stock

+ Check Stock & Lead Times

10 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

Each

Available until stock is exhausted

1+ £5.34 5+ £4.46 10+ £4.15 25+ £4.12 50+ £4.08 180+ £4.05 900+ £4.01 More Pricing...

Add
Min: 1 Mult: 1
WT-1005690-12K2-A6-G
WT-1005690-12K2-A6-G - Charging Coil, WT Series, 12.5 µH, ± 10%

2336897

TDK - Charging Coil, WT Series, 12.5 µH, ± 10%

3 COIL, WIRELESS CHARGING, 10%; Product Range:WT Series; Inductance:12.5µH; Inductance Tolerance:± 10%; SVHC:No SVHC (07-Jul-2017); DC Resistance Max:0.08ohm; Lead Spacing:3.5mm; Packaging:Each

Awaiting Delivery (Available for backorder to lead times shown)

+ Check Stock & Lead Times
More stock available week commencing 06/08/18 Contact me when back in stock

Each

1+ £9.83 5+ £7.73 10+ £7.71 20+ £7.68 40+ £7.66 100+ £7.64 500+ £7.61 More Pricing...

Add
Min: 1 Mult: 1
WR-483250-15M2-G
WR-483250-15M2-G - Charging Coil, 10.5 µH, ± 5%

2336894

TDK - Charging Coil, 10.5 µH, ± 5%

COIL, WIRELESS CHARGING, 10.4UH, 10%; Product Range:-; Inductance:10.5µH; Inductance Tolerance:± 5%; SVHC:No SVHC (07-Jul-2017); Core Material:Air; DC Resistance Max:0.2ohm; External Depth:1mm; External Length / Height:48.5mm; External Width:32.5mm; Lead

No Longer Manufactured