Low

TDK LAMBDA  CC30-2403SFP-E  DC-DC CONVERTER, ISO POL, 1 O/P, 30W, 9A, 3.3V

TDK LAMBDA CC30-2403SFP-E
Technical Data Sheet (481.78KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

DC / DC Converter Output Type:
Fixed
No. of Outputs:
1 Output
Input Voltage DC Min:
18V
Input Voltage DC Max:
36V
Output Power Max:
30W
Output Voltage - Output 1:
3.3V
Output Voltage - Output 2:
-
Output Current - Output 1:
9A
Output Current - Output 2:
-
DC / DC Converter Type:
DIP
DC / DC Converter Mounting:
Through Hole
Approvals & Standards:
CSA, UL
Width:
38.4mm
Height:
8.3mm
Depth:
33.5mm
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
CC-P-E Series
Output Voltage Nom.:
3.3 V
SVHC:
To Be Advised
Output Current Max:
9 A

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
.018144